| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-027-558-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-027-558-178 |
307-027-558-178
| Heilind Number: | EDA307-027-558-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-027-558-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a robust and efficient solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features 27 positions in a single row, ensuring optimal performance in various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity while withstanding harsh operating conditions. With a pitch of .156 inches and a row spacing of .2 inches, it offers easy installation and alignment on your PCB. The right-angle mount orientation adds versatility to your design, while its green color coding allows for quick identification. Suitable for a wide range of industries, this connector is rated for an operating temperature range of -40 to 105 °C, making it perfect for both standard and demanding environments. Elevate your PCB assembly process with this high-quality Card Edge Connector.

