| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-027-559-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-027-559-158 |
307-027-559-158
| Heilind Number: | EDA307-027-559-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-027-559-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Crafted with precision, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. Its single row design boasts 27 positions, each meticulously engineered with copper alloy contacts for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, seamless integration is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers exceptional performance in any environment. Ideal for power and signal transmission, this connector is a must-have for your PCB assembly projects. Upgrade your setup today and experience enhanced efficiency and functionality.

