| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-400-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-400-201 |
307-028-400-201
| Heilind Number: | EDA307-028-400-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-400-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, crafted with precision and durability in mind. This essential component, featuring a vibrant green hue, seamlessly integrates into your circuitry, ensuring reliable power transmission. With a robust housing constructed from UL 94V-0 Thermoplastic Polyester, it guarantees enhanced safety and performance. The Copper Alloy contact material provides excellent conductivity, while the dual-row design offers optimal versatility. Boasting 28 positions and a pitch of .156 inches, it accommodates multiple connections with ease. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a dependable choice for various applications. Upgrade your circuit board assembly with this high-quality Card Edge Connector, a must-have in your electronic toolkit.

