| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-400-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-400-208 |
307-028-400-208
| Heilind Number: | EDA307-028-400-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-400-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within electronic devices with this versatile Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, it offers reliable performance in any application. With a 5 A amperage rating, it ensures efficient power transfer while its Copper Alloy contacts guarantee secure and stable connections. Boasting a dual-row design with 28 positions and a pitch of .156 inches, it accommodates multiple connections with ease. Suitable for board-to-board PCB applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for use in various environments. Upgrade your connectivity solutions with this essential component.

