| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-401-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-401-112 |
307-028-401-112
| Heilind Number: | EDA307-028-401-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-401-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, crafted for seamless integration in electronic assemblies. Featuring a single row design with 28 positions, this connector ensures reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Each contact is made of high-quality Copper Alloy, offering excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether for industrial or commercial applications, this green connector with a 5 A amperage rating is a perfect choice for your connectivity needs.

