| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-405-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-405-101 |
307-028-405-101
| Heilind Number: | EDA307-028-405-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-405-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless integration within electronic systems. Featuring a vibrant green color, it offers both functionality and visual appeal. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and reliability in various operating conditions. With a single row design and 28 positions, it allows for efficient and organized board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mounting orientation, it accommodates a current rating of 5A, making it ideal for power transmission. Operating smoothly within a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your PCB design with this essential component, ensuring seamless and secure connectivity in every application.

