| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-420-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-420-201 |
307-028-420-201
| Heilind Number: | EDA307-028-420-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-420-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB assembly. Boasting a vibrant Green color, it not only adds a pop of visual appeal but also ensures easy identification on the board. With a robust amperage rating of 5A, it guarantees reliable power transmission in your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers exceptional durability and fire resistance for enhanced safety. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it facilitates efficient signal transmission between connected boards. With 28 positions available, it offers ample connectivity options for your application. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Trust in our Card Edge Connector for seamless board-to-board connections in your electronic designs.

