| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-420-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-420-202 |
307-028-420-202
| Heilind Number: | EDA307-028-420-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-420-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our durable Card Edge Connector. Designed for high-performance applications, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in a wide range of environments. With two rows of copper alloy contacts, it offers secure and efficient connections, while the .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Boasting 28 positions, it provides ample room for all your connectivity needs. Whether you're working in extreme temperatures or demanding conditions, our connector's operating temperature range of -40 to 105°C ensures optimal performance. Perfect for board-to-board connections, it's a must-have component in any electronic assembly. Upgrade your connectivity solutions with this essential connector.

