| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-420-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-420-258 |
307-028-420-258
| Heilind Number: | EDA307-028-420-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-420-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless board-to-board integration. Featuring a vibrant green color, this connector is not only visually striking but also offers high performance, with a 5 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material. Its double-row design, with a pitch of .156 inches and 28 positions, ensures efficient signal transmission. Crafted from copper alloy, the contacts guarantee excellent conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications, making it a versatile choice for your electronic connectivity needs. Elevate your PCB design with our Card Edge Connector.

