| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-421-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-421-102 |
307-028-421-102
| Heilind Number: | EDA307-028-421-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-421-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration into PCB assemblies, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row of 28 copper alloy contacts, it ensures reliable power and signal transmission, suitable for high-speed applications. The .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for both industrial and commercial use. Trust in its 5A amperage rating and straight mount orientation for secure and efficient connectivity in any project. Upgrade your setup with this essential component today.

