| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-422-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-422-204 |
307-028-422-204
| Heilind Number: | EDA307-028-422-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-422-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our double-row Card Edge Connector. Designed for seamless board-to-board connection, this green connector offers reliable performance with a 5A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficient signal transfer. With 28 positions and a pitch of .156 inches, it accommodates multiple connections with ease. Suitable for a wide operating temperature range of -40 to 105°C, it guarantees stable performance in various environmental conditions. Upgrade your PCB setups with this essential component, ideal for high-speed data transmission and power delivery.

