| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-422-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-422-207 |
307-028-422-207
| Heilind Number: | EDA307-028-422-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-422-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless integration in your electronic assemblies. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. With two rows of 28 copper alloy contacts, this connector provides ample connectivity for your applications. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise and efficient board-to-board connections. Operating within a wide temperature range of -40 to 105°C, it guarantees stability in extreme conditions. Trust in the green-colored connector for secure and efficient data transmission in your projects.

