| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-422-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-422-268 |
307-028-422-268
| Heilind Number: | EDA307-028-422-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-422-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in various operating environments. The Copper Alloy contact material guarantees efficient signal transmission, while the dual rows and 28 positions offer ample connectivity options. Its .156-inch pitch and .2-inch row spacing facilitate secure attachment. Perfect for straight mount orientations, it withstands temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in the electronics industry. Trust in this high-quality connector for seamless board-to-board connections.

