| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-424-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-424-204 |
307-028-424-204
| Heilind Number: | EDA307-028-424-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-424-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for efficient and secure board-to-board linking. With a vibrant green color and sleek straight mount orientation, this connector not only stands out visually but also ensures seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its dual rows and 28 positions allow for versatile connectivity, while the copper alloy contact material and .156-inch pitch ensure reliable performance. Operating flawlessly even in harsh environments, with an impressive temperature range of -40 to 105 °C, this connector is essential for any electronic setup. Upgrade your connectivity game with this essential component.

