| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-425-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-425-108 |
307-028-425-108
| Heilind Number: | EDA307-028-425-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-425-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a versatile and reliable solution for seamless board-to-board connectivity. Designed with precision, this connector features a single row layout with 28 positions, allowing for efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures durability and optimal performance in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and secure connection. Operating within a wide temperature range of -40 to 105 °C, it guarantees stability even in harsh environments. Perfect for various electronic projects, this connector is a must-have for seamless PCB connectivity.

