| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-431-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-431-102 |
307-028-431-102
| Heilind Number: | EDA307-028-431-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-431-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a single row layout with 28 positions, ensuring efficient data transmission. Crafted with precision, it boasts a housing made of UL 94V-0 Thermoplastic Polyester and contact points constructed from durable Copper Alloy, guaranteeing longevity and reliability. The bright green color not only adds a pop of vibrancy to your setup but also aids in easy identification. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its straight mount orientation facilitates hassle-free installation, while its wide operating temperature range of -40 to 105°C ensures stability in various environments. Upgrade your connectivity with this essential component, perfect for a wide range of applications in the electronics industry.

