| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-440-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-440-204 |
307-028-440-204
| Heilind Number: | EDA307-028-440-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-440-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Card Edge Connector. Designed for seamless integration, this green-hued connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows of copper alloy contacts, it offers optimal signal transmission with a nominal amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 28 positions allow for versatile connectivity options. Engineered for longevity, it operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for a wide range of applications, this connector is a must-have for any professional setup. Upgrade your connectivity game today.

