| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-440-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-440-207 |
307-028-440-207
| Heilind Number: | EDA307-028-440-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-440-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless integration in PCB assemblies. Designed for reliability, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring robust performance in a range of environments. The connector boasts two rows of high-quality Copper Alloy contacts, providing a secure and stable connection for up to 28 positions. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Ideal for various applications in electronics and telecommunications, this connector is a must-have for any professional setup. Upgrade your connectivity solutions with this indispensable component and experience seamless performance like never before.

