| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-441-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-441-102 |
307-028-441-102
| Heilind Number: | EDA307-028-441-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-441-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Its vibrant green color adds a touch of visual appeal while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environments. With a single row layout and 28 positions, it offers ample connectivity options for your projects. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates easy installation on your circuit boards. Its straight mount orientation further simplifies assembly processes. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. Trust in this essential component for your connectivity needs.

