| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-441-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-441-168 |
307-028-441-168
| Heilind Number: | EDA307-028-441-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-441-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Effortlessly connect your PCBs with our Card Edge Connector, designed for seamless integration. Featuring a vibrant green hue, this connector not only offers functionality but also adds a pop of color to your setup. With a single row layout and 28 positions, it provides ample connectivity options. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments. Crafted with precision, the contacts are constructed from Copper Alloy, guaranteeing efficient signal transmission. Its .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.

