| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-442-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-442-268 |
307-028-442-268
| Heilind Number: | EDA307-028-442-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-442-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features 28 positions spread across two rows, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, with contact points made of Copper Alloy, it guarantees reliable and long-lasting connectivity. The green housing not only provides a visually distinctive touch but also signifies its compliance with industry standards. With a current rating of 5 A and a pitch of .156 in, it accommodates high-speed data transfer with ease. Suitable for a wide range of applications, the connector operates flawlessly in temperatures ranging from -40 to 105 °C. Its straight mount orientation and .2 in row spacing make installation hassle-free, while meeting the demands of modern electronics. Upgrade your connectivity solutions with this essential component.

