| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-442-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-442-278 |
307-028-442-278
| Heilind Number: | EDA307-028-442-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-442-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for secure and efficient PCB assembly. Designed with durability in mind, it features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. The connector boasts a dual-row design with 28 positions, allowing for seamless integration on your circuit board. Its Copper Alloy contacts are engineered for optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is well-suited for a variety of applications. Choose reliability and quality for your board-to-board connections with this essential component.

