| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-445-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-445-158 |
307-028-445-158
| Heilind Number: | EDA307-028-445-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-445-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration in PCB setups, this green connector boasts a single row layout with 28 positions for optimal signal transmission. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh operating conditions ranging from -40 to 105 °C. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient power delivery at an amperage of 5A. Whether for industrial or consumer applications, this connector, featuring straight mount orientation and a row spacing of .2 inches, is a dependable choice for maintaining seamless connectivity on your circuit boards.

