| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-445-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-445-178 |
307-028-445-178
| Heilind Number: | EDA307-028-445-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-445-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance board-to-board connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance in a variety of applications. With a single row configuration and 28 positions, it offers ample connectivity options for your PCB designs. The copper alloy contacts provide efficient power transmission, rated for up to 5A of current. A standardized pitch of .156 inches and row spacing of .2 inches allow for easy installation on compatible boards. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both industrial and commercial use. Trust in its straight mount orientation for secure and stable connections, making it an essential component in your electronic projects. Elevate your connectivity solutions with this high-quality Card Edge Connector.

