| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-454-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-454-158 |
307-028-454-158
| Heilind Number: | EDA307-028-454-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-454-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable performance even in demanding environments. With a single row layout and a pitch of .156 inches, it offers efficient space-saving solutions for your circuit board connections. Boasting 28 positions and a current rating of 5A, it accommodates multiple data and power signals with ease. The right-angle mount orientation allows for flexible board-to-board connections, while the wide operating temperature range of -40 to 105°C ensures reliable operation in various conditions. Elevate your connectivity standards with this essential component for your electronic projects.

