307-028-455-201

Heilind Number:EDA307-028-455-201
Manufacturer:EDAC
Manufacturer Number:307-028-455-201
ECAD Model:
3D Model

Description:

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-028-455-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-028-455-201

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and is constructed with a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance. With a current rating of 5 A, it offers efficient power transfer for your electronic devices. The two-row configuration with 28 positions allows for ample connectivity options, while the copper alloy contacts guarantee optimal signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is achieved. Whether for straight or angled mounting, this connector offers versatility in installation. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Upgrade your PCB assembly with this high-quality connector, a essential component for seamless board-to-board connections.