| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-455-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-455-202 |
307-028-455-202
| Heilind Number: | EDA307-028-455-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-455-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this durable Card Edge Connector. Featuring a vibrant green color, it stands out for easy identification. With a high amperage rating of 5A, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and durability. Designed with two rows and 28 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch ensure secure and efficient connections. With a straight mount orientation, it's easy to install. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your PCB setup with this essential component.

