| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-456-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-456-203 |
307-028-456-203
| Heilind Number: | EDA307-028-456-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-456-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 5A amperage rating, it supports efficient power transmission. Its two rows of copper alloy contacts, spaced at .156 inches and .2 inches, provide 28 positions for secure and precise connectivity. The straight mount orientation allows for easy assembly. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in electronics and telecommunications. Trust in its quality for seamless board-to-board connections.

