| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-456-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-456-268 |
307-028-456-268
| Heilind Number: | EDA307-028-456-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-456-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features 28 positions across 2 rows, meeting your diverse connection needs. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing ensures reliability in any environment. The Copper Alloy contact material guarantees efficient power transmission, with a pitch of .156 inches for seamless integration. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, this connector offers both power and durability. Whether for industrial or commercial use, its straight mount orientation and green color provide easy identification and installation. Elevate your connectivity solutions with this essential component.

