| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-457-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-457-101 |
307-028-457-101
| Heilind Number: | EDA307-028-457-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-457-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a reliable component designed for seamless board-to-board connections. Constructed with a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures both performance and safety. Featuring a single row with 28 positions and a pitch of .156 inches, it offers efficient signal transmission in various electronic applications. The high-quality Copper Alloy contacts guarantee optimal conductivity, while the right-angle mount orientation allows for easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for use in demanding environments. Trust in this essential component for secure and efficient PCB connectivity.

