| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-457-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-457-104 |
307-028-457-104
| Heilind Number: | EDA307-028-457-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-457-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration with single-row setups. Featuring a vibrant green color, this connector not only stands out visually but also offers high performance with a 5 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. The 28 copper alloy contact positions, grouped at a pitch of .156 inches with .2-inch row spacing, guarantee reliable signal transmission. With a right-angle mount orientation, this connector facilitates easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various applications in the electronics industry. Trust in its quality and efficiency for seamless board-to-board connections.

