| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-457-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-457-112 |
307-028-457-112
| Heilind Number: | EDA307-028-457-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-457-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector boasts a single row configuration with 28 positions, ensuring efficient data transfer. Crafted with precision, its Copper Alloy contacts guarantee reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing material provides durability and safety. The right-angle mount orientation offers flexibility in installation, while a .156-inch pitch and .2-inch row spacing cater to standard PCB layouts. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a dependable choice for various applications in industries like telecommunications, automotive, and consumer electronics. Trust in its high amperage rating of 5A to power your devices with confidence. Make the smart choice for your connectivity needs with our Card Edge Connector.

