| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-457-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-457-168 |
307-028-457-168
| Heilind Number: | EDA307-028-457-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-457-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color and robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety. With a single row design and copper alloy contact material, it guarantees efficient power transmission with a 5 A amperage rating. Boasting 28 positions and a pitch of .156 inches, it offers ample connectivity options for your devices. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this connector for seamless board-to-board connections in a variety of applications.

