| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-458-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-458-104 |
307-028-458-104
| Heilind Number: | EDA307-028-458-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-458-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance Card Edge Connector. Boasting a sleek green design, it seamlessly integrates with your circuit board for reliable power and data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in a variety of environments. With a single row layout and 28 positions, it offers ample connectivity options for your applications. The copper alloy contacts and .156-inch pitch guarantee efficient signal transfer, while the right angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Upgrade your setup today with this essential component.

