| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-458-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-458-178 |
307-028-458-178
| Heilind Number: | EDA307-028-458-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-458-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Featuring a vibrant green hue, this connector is designed for optimal performance, with a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. Its Copper Alloy contacts ensure reliable conductivity, while the .156-inch pitch and 28 positions accommodate seamless board-to-board connections. With a right-angle mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and dependable for various applications. Upgrade your PCB assembly with this essential component.

