| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-458-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-458-203 |
307-028-458-203
| Heilind Number: | EDA307-028-458-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-458-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity within your circuit board assembly with our Card Edge Connector. Designed for seamless integration, this two-row connector features 28 positions with a .156-inch pitch, ensuring reliable contact for optimal signal transmission. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and performance. The right-angle mount orientation facilitates easy installation, while its operating temperature range of -40 to 105 °C makes it suitable for a wide range of environments. Trust in the quality and efficiency of this green-colored connector to meet your connectivity needs with excellence.

