| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-459-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-459-103 |
307-028-459-103
| Heilind Number: | EDA307-028-459-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-459-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for high performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a single row layout and 28 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, made of Copper Alloy, guarantees excellent conductivity for signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy and precise alignment during assembly. Its right angle mount orientation further enhances flexibility in installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for use in various industrial applications. Upgrade your connectivity solutions with this green-colored Card Edge Connector.

