| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-459-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-459-212 |
307-028-459-212
| Heilind Number: | EDA307-028-459-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-459-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows of 28 copper alloy contacts, it offers secure and efficient board-to-board connectivity. The right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing provide precise positioning. Rated for a maximum amperage of 5A and with an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your PCB setups with this essential component for seamless and dependable connectivity.

