| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-460-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-460-201 |
307-028-460-201
| Heilind Number: | EDA307-028-460-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-460-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in your PCB assembly. Featuring a vibrant green hue, it not only stands out visually but also ensures easy identification during installation. Crafted with precision, this connector guarantees a secure and reliable connection, with a durable UL 94V-0 Thermoplastic Polyester housing. Its dual-row design offers enhanced functionality, accommodating up to 28 positions for versatile connectivity options. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless PCB integration. With a straight mount orientation, it's easy to install and guarantees a stable connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various electronic applications. Upgrade your connectivity solutions with this premium Card Edge Connector.

