| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-501-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-501-101 |
307-028-501-101
| Heilind Number: | EDA307-028-501-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-501-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant green color, this connector is as visually striking as it is functional. Built to withstand rigorous industrial environments, it boasts a durable UL 94V-0 Thermoplastic Polyester housing material and reliable Copper Alloy contacts, ensuring optimal performance even in harsh conditions. With a single row design and a pitch of .156 inches, it offers precise alignment for up to 28 positions, facilitating seamless data transfer. The straight mount orientation and compact .2-inch row spacing make for easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in any setting. Upgrade your electronic assemblies with this high-quality connector, perfect for a wide range of applications in the electronics industry.

