| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-501-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-501-168 |
307-028-501-168
| Heilind Number: | EDA307-028-501-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-501-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector features 28 positions in a single row, ensuring efficient data transmission. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, offers both visual appeal and robust protection. Each contact point is made of high-quality Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector is compatible with a wide range of PCB layouts. Its straight mount orientation makes installation a breeze, while its operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Elevate your electronic projects with this essential connector, an indispensable tool for seamless connectivity.

