| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-501-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-501-178 |
307-028-501-178
| Heilind Number: | EDA307-028-501-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-501-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector. Designed for efficiency, this essential component features a single row layout with 28 positions, ensuring seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The green connector, with a pitch of .156 inches and row spacing of .2 inches, offers easy installation and secure connections. Operating within a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Trust in this connector for optimal power transmission, with an amperage rating of 5 A. Its straight mount orientation and robust construction make it a must-have in your PCB assembly process. Elevate your connectivity game with this high-quality component.

