| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-505-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-505-102 |
307-028-505-102
| Heilind Number: | EDA307-028-505-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-505-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also ensures reliable performance. With an amperage rating of 5 A, it provides robust power delivery. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a single row design and 28 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy integration into your PCB setup. Designed for straight mounting orientation, it simplifies installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your PCB connectors with this high-quality component, perfect for board-to-board connections.

