| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-505-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-505-104 |
307-028-505-104
| Heilind Number: | EDA307-028-505-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-505-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 28 positions, ensuring optimal performance in your electronic setups. Crafted with precision, it features copper alloy contacts for reliable conductivity, while the housing is made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation on your boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a durable and efficient choice for all your connectivity needs. Upgrade your systems with this essential component, and experience seamless data transfer like never before.

