| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-520-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-520-203 |
307-028-520-203
| Heilind Number: | EDA307-028-520-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-520-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a double-row configuration and 28 contact positions, it ensures secure and reliable connections. The copper alloy contacts and .156-inch pitch guarantee efficient signal transmission, while the 5A amperage rating accommodates power-intensive setups. Its straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for demanding environments. Trust in its quality and performance for seamless board-to-board connections in your electronic designs.

