| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-520-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-520-258 |
307-028-520-258
| Heilind Number: | EDA307-028-520-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-520-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a durable and efficient solution for seamless board-to-board connectivity. Featuring a vibrant green color, this connector ensures easy identification and organization in your setup. With a high amperage rating of 5A, it guarantees reliable power transmission. The housing material, made of UL 94V-0 Thermoplastic Polyester, offers exceptional durability and safety. Designed with two rows of copper alloy contacts, each separated by a pitch of .156 inches and a row spacing of .2 inches, it provides optimal signal integrity. With 28 positions available, you have ample space for your connectivity needs. The straight mount orientation allows for straightforward installation, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Elevate your projects with this essential component.

