| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-520-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-520-268 |
307-028-520-268
| Heilind Number: | EDA307-028-520-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-520-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a vibrant green color, this connector boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers a total of 28 positions at a pitch of .156 inches, facilitating efficient data transmission. The straight mount orientation and compact .2-inch row spacing make it easy to install and optimize space utilization on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees stable connectivity in a wide range of operating conditions. Upgrade your PCB assemblies with this high-quality component, perfect for a variety of applications in the electronics industry.

