| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-522-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-522-278 |
307-028-522-278
| Heilind Number: | EDA307-028-522-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-522-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for efficiency and durability, this essential component features a dual-row configuration with 28 positions, ensuring seamless data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees both safety and aesthetics. Robust contact material made of Copper Alloy and a pitch of .156 inches optimize performance. With a straight mount orientation and operating temperature range from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its quality to streamline your PCB connections with ease and precision.

