| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-525-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-525-112 |
307-028-525-112
| Heilind Number: | EDA307-028-525-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-525-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, it ensures reliable power transmission and signal integrity. With a contact material of Copper Alloy, it guarantees efficient conductivity, while its 28 positions and 1-row design offer ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and robust solution for your board-to-board connections. Upgrade your setup today and experience seamless performance.

