| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-531-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-531-112 |
307-028-531-112
| Heilind Number: | EDA307-028-531-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-531-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green hue, this connector not only stands out visually but also ensures reliable performance. With a compact form factor and a single row layout, it offers efficient space utilization on your circuit board. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in operation. Each of the 28 positions is meticulously crafted with Copper Alloy contacts, providing excellent conductivity. The .156-inch pitch and .2-inch row spacing make for easy and precise connections. Whether used in industrial machinery or consumer electronics, this connector is rated for an operating temperature range of -40 to 105 °C, ensuring suitability for a wide range of applications. Upgrade your connectivity solution with this high-quality Card Edge Connector.

